The 1N5644A is a unidirectional single Zener diode with a minimum breakdown voltage of 28.5V and a maximum reverse leakage current of 5uA. It is packaged in a DO-13 case and is designed for through hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Microsemi 1N5644A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Resistor Type | Zener |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5644A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.