Microsemi 1N5645 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 29.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 31.5A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 26.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.