The 1N5646AE3 is a unidirectional diode with a clamping voltage of 49.9V and a peak pulse current of 30A. It operates over a temperature range of -65°C to 175°C and is available in a through-hole package. The diode is RoHS compliant and features a low leakage current of 5uA.
Microsemi 1N5646AE3 technical specifications.
| Clamping Voltage | 49.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5646AE3 to view detailed technical specifications.
No datasheet is available for this part.