The 1N5646AJANTX is a unidirectional diode with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 30A and a peak pulse power of 1.5kW. The diode is designed for through hole mounting. The device has a maximum reverse leakage current of 5uA and a reverse standoff voltage of 30.8V. The 1N5646AJANTX is manufactured by Microsemi.
Microsemi 1N5646AJANTX technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5646AJANTX to view detailed technical specifications.
No datasheet is available for this part.