The 1N5648AJANTXV diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 40.9V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 25.3A. It can handle a peak pulse power of 1.5kW.
Microsemi 1N5648AJANTXV technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36.8V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5648AJANTXV to view detailed technical specifications.
No datasheet is available for this part.