The 1N5653A Zener diode is a unidirectional device with a minimum breakdown voltage of 64.6V and a maximum reverse leakage current of 5uA. It is designed for operation in a temperature range of -65°C to 175°C and can withstand a peak pulse current of 16.3A and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is available in bulk packaging. Note that this device contains lead and is not RoHS compliant.
Microsemi 1N5653A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5653A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.