The 1N5654A is a unidirectional Zener diode with a minimum breakdown voltage of 71.3V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is mounted through a hole. It is not RoHS compliant and is radiation hardened.
Microsemi 1N5654A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5654A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.