Microsemi 1N5660AJANTXV technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 179V |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5660AJANTXV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
