Microsemi 1N5711UR-1JANTX technical specifications.
| Forward Current | 33mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5711UR-1JANTX to view detailed technical specifications.
No datasheet is available for this part.