The 1N5740B is a DO-35 packaged zener diode with a 15V zener voltage and 5% tolerance. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. The diode is through hole mounted and available in bulk packaging. It is not RoHS compliant and has been radiation hardened.
Microsemi 1N5740B technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5740B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.