The 1N5747B Zener diode from Microsemi features a DO-35 package and through hole mount. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode exhibits a Zener voltage of 30V with a tolerance of 5% and a maximum reverse leakage current of 100nA. It is not RoHS compliant and has been radiation hardened.
Microsemi 1N5747B technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5747B to view detailed technical specifications.
No datasheet is available for this part.