The 1N5748B Zener diode has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It features a 5% tolerance and a Zener voltage of 33V. The device is packaged in a DO-35 package and is mounted through a hole. The 1N5748B is not RoHS compliant and is radiation hardened.
Microsemi 1N5748B technical specifications.
| Package/Case | DO-35 |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5748B to view detailed technical specifications.
No datasheet is available for this part.