The 1N5768 is an 8-channel unidirectional diode from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 100nA. The diode features a reverse recovery time of 40ns and is available in a bulk packaging. It is not RoHS compliant and does not offer radiation hardening or power line protection.
Microsemi 1N5768 technical specifications.
| Forward Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5768 to view detailed technical specifications.
No datasheet is available for this part.