Microsemi 1N5809/TR technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5809/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.