Microsemi 1N5809JANTX technical specifications.
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5809JANTX to view detailed technical specifications.
No datasheet is available for this part.