Microsemi 1N5811E3 technical specifications.
| Capacitance | 60pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 6A |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N5811E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
