Microsemi 1N5811USE3 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5811USE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.