Microsemi 1N5811USJANTXV technical specifications.
| Package/Case | MELF |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 30ns |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N5811USJANTXV to view detailed technical specifications.
No datasheet is available for this part.