The 1N5814 is a diode rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. The diode's average rectified current is 20A and its peak non-repetitive surge current is 400A. The 1N5814 is packaged in a DO-203AA case and is available in bulk packaging.
Microsemi 1N5814 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-203AA |
| Forward Current | 20A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5814 to view detailed technical specifications.
No datasheet is available for this part.