Microsemi 1N5814JANTX technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5814JANTX to view detailed technical specifications.
No datasheet is available for this part.