The 1N5814R is a stud mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 400A. The diode has a reverse recovery time of 35ns and a maximum reverse current of 10uA. It is not RoHS compliant and is not radiation hardened. The 1N5814R is part of the MILITARY series, meeting the MIL-PRF-19500/478 standard.
Microsemi 1N5814R technical specifications.
| Average Rectified Current | 20A |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | MILITARY, MIL-PRF-19500/478 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5814R to view detailed technical specifications.
No datasheet is available for this part.