The 1N5908 is a unidirectional diode with a clamping voltage of 7.6V and a leakage current of 300uA. It can withstand a peak pulse current of 30A and a peak pulse power of 1.5kW. The diode operates within a temperature range of -65°C to 150°C. It is available in a through-hole package.
Microsemi 1N5908 technical specifications.
| Clamping Voltage | 7.6V |
| Leakage Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5908 to view detailed technical specifications.
No datasheet is available for this part.