Microsemi 1N5917DPE3/TR8 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 4.7V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi 1N5917DPE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.