The 1N5924CPE3/TR8 Zener diode from Microsemi has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5W. It features a tolerance of 2% and a Zener voltage of 9.1V. The diode is available in a through-hole package and is packaged on a tape and reel. The maximum reverse leakage current is 5uA.
Microsemi 1N5924CPE3/TR8 technical specifications.
| Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5924CPE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.