The 1N5929BP/TR8 is a Zener diode from Microsemi with an impedance of 9 ohms and a Zener voltage of 15 volts. It operates within a temperature range of -65°C to 150°C and can dissipate up to 1.5 watts of power. The device is available in a through hole package and is packaged on a tape and reel. The 1N5929BP/TR8 has a reverse leakage current of 1 microampere and a tolerance of 5 percent.
Microsemi 1N5929BP/TR8 technical specifications.
| Impedance | 9R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5929BP/TR8 to view detailed technical specifications.
No datasheet is available for this part.