The 1N5938APE3/TR12 Zener diode from Microsemi features an impedance of 38 ohms and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 1 microampere. The device is available in a through-hole package and is radiation hardened. It has a tolerance of 10% and a Zener voltage of 36V.
Microsemi 1N5938APE3/TR12 technical specifications.
| Impedance | 38R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | Yes |
| Tolerance | 10% |
| Zener Voltage | 36V |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N5938APE3/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.