Microsemi 1N5945BG technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 120R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5945BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.