
The 1N5968 Zener diode from Microsemi features an axial package with a maximum power dissipation of 5W and a maximum operating temperature range of -65°C to 175°C. It has a Zener voltage of 5.6V with a tolerance of 5%. The diode is not RoHS compliant and is radiation hardened.
Microsemi 1N5968 technical specifications.
| Package/Case | Axial |
| Impedance | 1R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.