The 1N6009D Zener diode from Microsemi features a 24V Zener voltage with a 1% tolerance and a maximum power dissipation of 500mW. It is packaged in a DO-35 case and is designed for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 100nA. The device is not RoHS compliant and is radiation hardened.
Microsemi 1N6009D technical specifications.
| Package/Case | DO-35 |
| Impedance | 62R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 1% |
| Zener Voltage | 24V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6009D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.