The 1N6010B Zener diode has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It features a Zener voltage of 27V with a tolerance of 5%. The diode has an impedance of 70R and is mounted through a DO-35 package.
Microsemi 1N6010B technical specifications.
| Package/Case | DO-35 |
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6010B to view detailed technical specifications.
No datasheet is available for this part.