The 1N6014A is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a tolerance of 10%. The device is packaged in a DO-35 case and features tin/lead contact plating. It has an impedance of 170 ohms and is not RoHS compliant.
Microsemi 1N6014A technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 170R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6014A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.