The 1N6014B Zener diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a tolerance of 5%. The diode is packaged in a DO-35 case and is mounted through a hole. It has an impedance of 130R.
Microsemi 1N6014B technical specifications.
| Package/Case | DO-35 |
| Impedance | 130R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6014B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.