
The 1N6038A is a bidirectional Zener diode with a minimum breakdown voltage of 8.65V. It is packaged in a DO-13 case and is available in bulk. The diode can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 200uA and a peak pulse current of 112A. The diode is not RoHS compliant and does not provide power line protection.
Microsemi 1N6038A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6038A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.