This bidirectional Zener diode features a breakdown voltage of 9.9V and operates within a temperature range of -55°C to 175°C. It is packaged in a DO-13 case and is available in bulk. The diode is not RoHS compliant and does not provide power line protection.
Microsemi 1N6040 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.