The 1N6042 is a bidirectional Zener diode with a minimum breakdown voltage of 11.7V and a maximum operating temperature of 175°C. It is available in a DO-13 package with through hole mount. The diode has a peak pulse current of 79A and a peak pulse power of 1.5kW.
Microsemi 1N6042 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 79A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6042 to view detailed technical specifications.
No datasheet is available for this part.