The 1N6044 is a single Zener diode with a minimum breakdown voltage of 14.4V. It is packaged in a DO-13 case and is designed for through hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and does not provide power line protection.
Microsemi 1N6044 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 64A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6044 to view detailed technical specifications.
No datasheet is available for this part.