The 1N6045A-JANTX is a bidirectional diode with a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 59.5A and a peak pulse power of 1.5kW. The diode is designed for through-hole mounting and has a reverse standoff voltage of 15V. The device operates over a temperature range of -55°C to 175°C.
Microsemi 1N6045A-JANTX technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6045A-JANTX to view detailed technical specifications.
No datasheet is available for this part.