The 1N6046 is a bidirectional Zener diode with a minimum breakdown voltage of 18V and a maximum operating temperature of 175°C. It has a peak pulse current of 51.5A and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is mounted through a hole. It is not RoHS compliant and is available in bulk packaging.
Microsemi 1N6046 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 51.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6046 to view detailed technical specifications.
No datasheet is available for this part.