
Microsemi 1N6046AJANTX technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 27.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6046AJANTX to view detailed technical specifications.
No datasheet is available for this part.
