The 1N6047 is a bidirectional Zener diode with a minimum breakdown voltage of 19.8V and a maximum operating temperature of 175°C. It is packaged in a DO-13 case and is available in bulk packaging. The diode is not RoHS compliant and has a peak pulse power rating of 1.5kW. It is designed for through hole mounting and has a peak pulse current of 47A.
Microsemi 1N6047 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.