
The 1N6055 Zener diode from Microsemi features a bidirectional configuration with a minimum breakdown voltage of 42.3V and a reverse standoff voltage of 38V. It has a peak pulse current of 22.2A and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C.
Microsemi 1N6055 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 42.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 22.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 38V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.