Microsemi 1N6056 technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 73.5V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 45.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 20.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Standoff Voltage | 41V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6056 to view detailed technical specifications.
No datasheet is available for this part.