The 1N6059 is a bidirectional Zener diode with a minimum breakdown voltage of 61.2V and a maximum operating temperature of 175°C. It is available in a DO-13 package and is mounted through a hole. The diode is not RoHS compliant and has a peak pulse current of 15.3A and a peak pulse power of 1.5kW.
Microsemi 1N6059 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 61.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6059 to view detailed technical specifications.
No datasheet is available for this part.