The 1N6060 is a bidirectional Zener diode with a minimum breakdown voltage of 67.5V and a peak pulse current of 13.9A. It is packaged in a DO-13 case and is designed for through hole mounting. The diode is rated for operation between -55°C and 175°C. It is not RoHS compliant and is not designed for power line protection.
Microsemi 1N6060 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 67.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6060 to view detailed technical specifications.
No datasheet is available for this part.