Microsemi 1N6064AJANTX technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 94V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6064AJANTX to view detailed technical specifications.
No datasheet is available for this part.