
The 1N6068A is a bidirectional Zener diode with a minimum breakdown voltage of 162V and a maximum operating temperature of 175°C. It features a peak pulse current of 6.1A and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is available in bulk packaging. The 1N6068A is not RoHS compliant due to the presence of lead in the contact plating.
Microsemi 1N6068A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 245V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6068A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.