Microsemi 1N6069AJANTX technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 261V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6069AJANTX to view detailed technical specifications.
No datasheet is available for this part.