The 1N6071A is a bidirectional Zener diode with a minimum breakdown voltage of 190V and a peak pulse power of 1.5kW. It is available in a DO-13 package and is mounted through a hole. The diode operates over a temperature range of -55°C to 175°C and has a peak pulse current of 5.1A. It is not RoHS compliant and does not provide power line protection.
Microsemi 1N6071A technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6071A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.