Microsemi 1N6072AJANTX technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 185V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6072AJANTX to view detailed technical specifications.
No datasheet is available for this part.