Microsemi 1N6074 technical specifications.
| Average Rectified Current | 850mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.